Filter Your Search
1 - 2 of 2 results
|
LTC2356CMSE-14#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | -1.25 V | 1 | 0.0244 % | 14 | 3.5 MHz | 285 ns | YES | ADC, PROPRIETARY METHOD | 1.25 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | MSOP-10 | 10 | 05-08-1664 | compliant | 8542.39.00.01 | Analog Devices | ||||
|
LTC2356CMSE-14#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | -1.25 V | 1 | 0.0244 % | 14 | 3.5 MHz | 285 ns | YES | ADC, PROPRIETARY METHOD | 1.25 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP-10 | 10 | MSE | compliant | 8542.39.00.01 | MSOP |