Filter Your Search
1 - 2 of 2 results
|
LTC2448IUHF#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.75 V | 16 | 24 | 170 ms | YES | ADC, DELTA-SIGMA | -50 mV | 1 | BINARY | INDUSTRIAL | SERIAL | R-PQCC-N38 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 7 mm | ANALOG DEVICES INC | QFN-38 | 38 | 05-08-1701 | compliant | Analog Devices | |||||
|
LTC2448IUHF#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 2.75 V | 16 | 24 | 170 ms | YES | ADC, DELTA-SIGMA | -50 mV | 1 | BINARY | CMOS | INDUSTRIAL | SERIAL | R-PQCC-N38 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 7 mm | LINEAR TECHNOLOGY CORP | QFN-38 | 38 | UHF | compliant | QFN | 8542.39.00.01 |