Filter Your Search
1 - 2 of 2 results
|
LTC3126EUFD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 42 V | 2.4 V | 818 mV | 42 V | 2.5 A | 4.22 V | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N28 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | QFN-28 | 28 | UFD | compliant | 2016-09-12 | |||||||
|
LTC3126EUFD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 42 V | 2.4 V | 818 mV | 42 V | 2.5 A | 4.22 V | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PQCC-N28 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-28 | 28 | 05-08-1712 | compliant | Analog Devices |