Filter Your Search
1 - 2 of 2 results
|
LTC3411IDD#PBF
Linear Technology
|
$3.6519 | Yes | Transferred | 3.3 V | 5.5 V | 2.625 V | 2 A | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 M, LEAD FREE, PLASTIC, DFN-10 | 10 | DD | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3411IDD#PBF
Analog Devices Inc
|
$6.3605 | No | Yes | Active | 3.3 V | 5.5 V | 2.625 V | 2 A | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 3 M, LEAD FREE, PLASTIC, DFN-10 | 10 | 05-08-1699 | compliant | Analog Devices |