Filter Your Search
1 - 2 of 2 results
|
LTC4444EMS8E-5#PBF
Linear Technology
|
$1.7151 | Yes | Transferred | 6 V | 1.4 A | 45 ns | 60 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 13.5 V | 4.5 V | YES | OTHER | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC4444EMS8E-5#PBF
Analog Devices Inc
|
$4.6387 | No | Yes | Active | 6 V | 1.4 A | 45 ns | 60 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 13.5 V | 4.5 V | YES | OTHER | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1662 | compliant | Analog Devices |