Filter Your Search
1 - 2 of 2 results
|
LTC6601CUF-1#PBF
Analog Devices Inc
|
$5.9321 | No | Yes | End Of Life | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 2.7 V | COMMERCIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | 4 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WGGD-1, QFN-20 | 20 | 05-08-1710 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC6601CUF-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 1 | 5.25 V | 2.7 V | COMMERCIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | LINEAR TECHNOLOGY CORP | QFN-20 | 20 | UF | compliant | 8542.39.00.01 | QFN |