Filter Your Search
1 - 2 of 2 results
|
LTC6908IS6-2#TRMPBF
Linear Technology
|
$2.7185 | Yes | Transferred | 40 % | 5 pF | CMOS | TAPE AND REEL | 9 ns | NO | 10 MHz | 50 kHz | 11 ns | 5.5 V | 2.7 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 2.9mm x 1.5mm x 1.0mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, TSOT-23 | 6 | S6 | compliant | EAR99 | Clock | ||||||
|
LTC6908IS6-2#TRMPBF
Analog Devices Inc
|
$5.0213 | No | Yes | Active | 40 % | 5 pF | CMOS | TAPE AND REEL | 9 ns | NO | 10 MHz | 50 kHz | 11 ns | 5.5 V | 2.7 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 23 | YES | Matte Tin (Sn) - annealed | 2.9mm x 1.5mm x 1.0mm | ANALOG DEVICES INC | PLASTIC, TSOT-23 | 6 | 05-08-1636 | compliant | Clock | 8542.39.00.01 | Analog Devices |