Filter Your Search
1 - 2 of 2 results
|
LTM9002CV-AA#PBF
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | YES | ANALOG CIRCUIT | HYBRID | 1 | 3.4 V | 2.85 V | COMMERCIAL | R-PBGA-B108 | Not Qualified | e4 | 3 | 70 °C | 245 | 30 | 108 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | Gold (Au) | BUTT | 1.27 mm | BOTTOM | 15 mm | 4.64 mm | 11.25 mm | ANALOG DEVICES INC | BGA, | 108 | 05-08-1757 | compliant | 5A991.B | 8542.39.00.01 | Analog Devices | |||
|
LTM9002CV-AA#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | YES | ANALOG CIRCUIT | 1 | 3.4 V | 2.85 V | COMMERCIAL | R-PBGA-B108 | Not Qualified | e4 | 3 | 70 °C | 245 | 30 | 108 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | Gold (Au) | BUTT | 1.27 mm | BOTTOM | 15 mm | 4.64 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | BGA, | 108 | LGA | compliant | 8542.39.00.01 | LGA |