Filter Your Search
1 - 2 of 2 results
|
LY2NDC100/110
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 11 kΩ | 10 A | 250 V | 125 V | 10 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | LY | DC | 10 mA | 88 V | 11 V | 110 V | 10A@250VAC | 10A@125VDC | 25 ms | 25 ms | CE; CSA; LR; SEV; UL; VDE | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | ||||
|
LY2N-DC100/110
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 11 kΩ | 10 A | 110 V | 24 V | 10 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 88 V | 11 V | 110 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 21.59 mm | 36.06 mm | 27.94 mm | 27.94mm x 21.59mm x 36.06mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 |