Filter Your Search
1 - 1 of 1 results
|
LY3100ALHTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B10 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TBGA | LCC10,.12X.2,55/50 | RECTANGULAR | GRID ARRAY | NICKEL GOLD | BUTT | 1.415 mm | BOTTOM | 5 mm | 1.1 mm | 3 mm | STMICROELECTRONICS | LGA | 3 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-10 | 10 | compliant | 8542.39.00.01 |