Filter Your Search
1 - 10 of 4,982 results
|
M0502L2051FGW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.05 kΩ | 1 % | 100 mW | 0502 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 25 V | e4 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.27 mm | 635 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||
|
M-0502M1780FGBS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 178 Ω | 1 % | 100 mW | 0502 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | 70 °C | YES | 40 V | 155 °C | -65 °C | Rectangular | 2 | BULK | WRAPAROUND | 510 µm | 1.4 mm | 640 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
M0502M1182FSW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11.8 kΩ | 1 % | 100 mW | 0502 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 25 V | 150 °C | -55 °C | Chip | 2 | Waffle Pack | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 508 µm | 1.27 mm | 635 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||
|
M-0502M9760FST1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 976 Ω | 1 % | 100 mW | 0502 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | 70 °C | YES | 40 V | e3 | 155 °C | -65 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.4 mm | 640 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||
|
M0502L2490FGW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 249 Ω | 1 % | 100 mW | 0502 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 25 V | e4 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.27 mm | 635 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||
|
M0502L1303FST
Vishay Intertechnologies
|
Check for Price | Yes | Active | 130 kΩ | 1 % | 100 mW | 0502 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 25 V | 150 °C | -55 °C | Chip | 2 | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 508 µm | 1.27 mm | 635 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||
|
M-0502K75R0GGT3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 75 Ω | 2 % | 100 mW | 0502 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | 70 °C | YES | 40 V | 155 °C | -65 °C | Rectangular | 2 | TR | WRAPAROUND | 510 µm | 1.4 mm | 640 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
M-0502K1500GGBS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 Ω | 2 % | 100 mW | 0502 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | 70 °C | YES | 40 V | 155 °C | -65 °C | Rectangular | 2 | BULK | WRAPAROUND | 510 µm | 1.4 mm | 640 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
M0502M1201KGW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.2 kΩ | 10 % | 100 mW | 0502 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 25 V | e4 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.27 mm | 635 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||
|
M-0502K2001FBT
Vishay Intertechnologies
|
Check for Price | No | Active | 2 kΩ | 1 % | 100 mW | 0602 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | YES | 25 V | e0 | 125 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.397 mm | 635 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |