Filter Your Search
1 - 10 of 17 results
|
CM3421Y600R-10
LAIRD PLC
|
$0.4801 | Yes | Yes | Active | 15 A | 0.8 mΩ | 60 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | e3 | 125 °C | -40 °C | 4 | Tin (Sn) - with Nickel (Ni) barrier | 2.85 mm | 8.68 mm | 5.6 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | |||||||||||||||||||||||||||||||||||||
|
CM3440Z171B-10
LAIRD PLC
|
$1.5654 | Yes | Yes | Active | 20 A | 1 mΩ | 170 OHM Ω | THROUGH HOLE MOUNT | DATA LINE FILTER | 2 | e3 | 125 °C | -40 °C | 4 | Matte Tin (Sn) - with Nickel (Ni) barrier | 9.32 mm | 10.03 mm | 8.51 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | |||||||||||||||||||||||||||||||||||||
|
CM3440Z171R-10
LAIRD PLC
|
$1.6697 | Yes | Yes | Active | 20 A | 1 mΩ | 170 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | e3 | 4 | TR, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | 9.32 mm | 10.03 mm | 8.51 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | ||||||||||||||||||||||||||||||||||||||
|
CM3400-00MS
California Micro Devices
|
Check for Price | No | Obsolete | YES | SENSE THRESHOLD TRIGGER LEVEL IS 1V | 1 | 5.5 V | 2.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.17 mm | 3 mm | CALIFORNIA MICRO DEVICES CORP | TSSOP, | unknown | EAR99 | 8542.39.00.01 | MSOP | 8 | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | ||||||||||||||||||||||||||
|
CM3441LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | NO | O-MBFM-P2 | e3 | Not Qualified | 2 | METAL | ROUND | FLANGE MOUNT | MATTE TIN | PIN/PEG | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-66, 2 PIN | not_compliant | EAR99 | TO-66 | 2 | COLLECTOR | 3 A | 120 V | SINGLE | 25 | TO-66 | 1 | NPN | SILICON | 200 kHz | ||||||||||||||||||||||||||||||
|
CM3403-46ST
California Micro Devices
|
Check for Price | No | Obsolete | YES | 1 | 6 V | COMMERCIAL | R-PDSO-G3 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.92 mm | 1.12 mm | 1.3 mm | CALIFORNIA MICRO DEVICES CORP | TSSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | +4.63V | |||||||||||||||||||||||||||
|
CM3403-29ST
California Micro Devices
|
Check for Price | No | Obsolete | 5 V | YES | 1 | 6 V | COMMERCIAL | R-PDSO-G3 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.92 mm | 1.12 mm | 1.3 mm | CALIFORNIA MICRO DEVICES CORP | TO-236AB, SOT-23, 3 PIN | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | +2.93V | ||||||||||||||||||||||||||
|
CM3440Z171R-00
LAIRD PLC
|
Check for Price | No | Obsolete | 20 A | 1 mΩ | 170 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | e0 | 125 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | 9.32 mm | 10.03 mm | 8.51 mm | LAIRD TECHNOLOGIES INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||
|
CM3403-29SO
California Micro Devices
|
Check for Price | Yes | Obsolete | 5 V | YES | 1 | 6 V | COMMERCIAL | R-PDSO-G3 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.92 mm | 1.12 mm | 1.3 mm | CALIFORNIA MICRO DEVICES CORP | TSSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | +2.93V | ||||||||||||||||||||||||||
|
CM3440Z171B-10
Steward, Inc
|
Check for Price | Obsolete | 20 A | 1 mΩ | 170 OHM Ω | THROUGH HOLE MOUNT | DATA LINE FILTER | 4 | e3 | 4 | TIN | 9.32 mm | 10.03 mm | 8.51 mm | STEWARD INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 3440, 4 PIN | unknown | EAR99 | 8504.50.80.00 |