Filter Your Search
1 - 2 of 2 results
|
M123A01BPC300KC
Kyocera AVX Components
|
Check for Price | No | No | Active | 30 pF | 100 V | 10 % | BP | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
M123A01BPC300KC
KEMET Corporation
|
Check for Price | No | No | Active | 30 pF | 100 V | 33.3333 % | BP | 33.3333 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-C-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Tray | NO | TIN LEAD | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | 8532.23.00.60 |