Parametric results for: M17/94-RG179 under Wires and Cables

Filter Your Search

1 - 10 of 14 results

|
-
-
-
Manufacturer Part Number: m1794rg179,rg179
Select parts from the table below to compare.
Compare
Compare
MRG1791.00100
Belden Inc
$192.3683 Yes Active 1 COMMUNICATION CABLE 802 mΩ 2 kV STANDARD :MIL-C-17 NO NO YES 70 °C -25 °C COPPER WIRE AND CABLE STRANDED POLYETHYLENE POLYVINYL CHLORIDE YES 30 AWG SILVER 2.8 mm 7X0.1 BELDEN INC compliant
M17/94-RG179
Carlisle Interconnect Technologies
$414.7844 Yes Contact Manufacturer 1 COMMUNICATION CABLE NO NO NO WIRE AND CABLE STRANDED YES 30 AWG 1X30 CARLISLE INTERCONNECT TECHNOLOGIES compliant
M17/094-RG179
Carlisle Interconnect Technologies
Check for Price Contact Manufacturer 1 COMMUNICATION CABLE 802 mΩ 900 V MILITARY AND COMMERCIAL STANDARD: MIL-C-17 NO NO YES COPPER COVERED STEEL WIRE AND CABLE STRANDED 0.008 mm2 POLYTETRAFLUOROETHYLENE FLUORINATED ETHYLENE PROPYLENE YES 38 AWG SILVER 2.54 mm CARLISLE INTERCONNECT TECHNOLOGIES unknown
RG179
Axon' Cable
Check for Price Yes Active COMMUNICATION CABLE COPPER WIRE AND CABLE PTFE FEP YES SILVER 2.66 mm AXON CABLE SAS compliant
M17/94-RG179
Times Microwave Systems
Check for Price Yes Contact Manufacturer 1.2 kV 200 °C -55 °C WIRE AND CABLE PTFE FEP YES TIMES MICROWAVE SYSTEMS compliant
M17/094-RG179
Glenair Inc
Check for Price Active 1 FLEXIBLE CORD AND FIXTURE WIRE NO NO NO 200 °C -55 °C STEEL WIRE AND CABLE SOLID 0.008 mm2 POLYTETRAFLUOROETHYLENE FLUORINATED ETHYLENE PROPYLENE YES 38 AWG COPPER 2.54 mm GLENAIR INC unknown
RG_179_B/U
HUBER+SUHNER
Check for Price Yes Active 1 COMMUNICATION CABLE 750 V Conductor Finish: SILVER OVER COPPER NO 165 °C -65 °C STEEL WIRE AND CABLE STRANDED PTFE FEP YES 2.54 mm HUBER+SUHNER AG compliant ROHS COMPLIANT HUBER & SUHNER
M17/94-RG179
Harbour Industries
Check for Price Yes Contact Manufacturer 1 COMMUNICATION CABLE 1.2 kV STANDARD: MIL-DTL-17 MIL NO NO YES 200 °C COPPER COVERED STEEL WIRE AND CABLE STRANDED PTFE FEP YES SILVER 2.54 mm 7X0.004 HARBOUR INDUSTRIES LLC compliant
M17/94-RG179
Glenair Inc
Check for Price Active 1 COMMUNICATION CABLE 802 mΩ 900 V 200 °C -55 °C COPPER WIRE AND CABLE SOLID EXTRUDED PTFE FEP YES 38 AWG SILVER 2.54 mm GLENAIR INC compliant
RG179BU
Nexans
Check for Price Contact Manufacturer 1 COMMUNICATION CABLE 900 V HIGH FREQUENCY CONNECTION MIL; NFC NO NO YES 200 °C -90 °C COPPER CLAD STEEL WIRE AND CABLE STRANDED EXTRUDED POLYTETRAFLUOROETHYLENE FEP YES SILVER 2.54 mm 7X0.10 NEXANS SA unknown