Filter Your Search
1 - 1 of 1 results
|
M2018TJG02-FA-2AC
NKK Switches
|
Check for Price | Yes | Obsolete | 50000 Cycle(s) | 0.02 mΩ | SPDT | HORIZONTAL | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | SNAP-IN MOUNTING, LED & BEZEL | 0.4VA@28VDC | (ON)-OFF-(ON) | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | QUICK CONNECT | 0.299 inch | 7.8994 mm | 27.6606 mm | 13.0048 mm | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |