Filter Your Search
1 - 7 of 7 results
|
M203526TCN001.500000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Gold (Au) | MTRONPTI | unknown | Clock | |||||||||||||||||||||
|
M203526TCN125.000MHZ
MtronPTI
|
Check for Price | Yes | Active | 125 MHz | 25 % | 15 pF | 2.85 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 3 V | 2.7 V | 45/55 % | e4 | 85 °C | -40 °C | MIL-STD-202 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.4mm | MTRONPTI | unknown | ||||
|
M203526TCN1.5000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.5 MHz | 25 % | 15 pF | 2.85 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 3 V | 2.7 V | 45/55 % | e4 | 85 °C | -40 °C | MIL-STD-202 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.4mm | MTRONPTI | unknown | ||||
|
M203526TCN100.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Gold (Au) | MTRONPTI | unknown | Clock | |||||||||||||||||||||
|
M203526TCN1.500MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.5 MHz | 25 % | 15 pF | 2.85 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 3 V | 2.7 V | 45/55 % | e4 | 85 °C | -40 °C | MIL-STD-202 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.4mm | MTRONPTI | unknown | ||||
|
M203526TCN125.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Gold (Au) | MTRONPTI | unknown | Clock | |||||||||||||||||||||
|
M203526TCN125.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 125 MHz | 25 % | 15 pF | 2.85 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 55 mA | 3 V | 2.7 V | 45/55 % | e4 | 85 °C | -40 °C | MIL-STD-202 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.4mm | MTRONPTI | unknown |