Filter Your Search
1 - 9 of 9 results
|
M22759/32-22-9
TE Connectivity
|
$0.8238 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 22 AWG | 53 mΩ | 600 V | STANDARD: MIL-DTL-22759 | MIL | NO | NO | YES | 150 °C | -65 °C | MIL-DTL-22759 | COPPER ALLOY | WIRE AND CABLE | STRANDED | ETFE | NO | 22 AWG | TIN | 1.09 mm | 19X34 | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||
|
M22759/32-22-90
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 53 mΩ | 600 V | MIL-W-22759/32 | 150 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 22 AWG | TIN | 1.0922 mm | 19X34 | JUDD WIRE INC | unknown | ||||||||||||
|
M22759/32-22-9
Defense Logistics Agency
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 53 mΩ | 600 V | STANDARD: MIL-W-22759 | MIL | YES | 150 °C | COPPER | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 22 AWG | TIN | 1.09 mm | 19X34 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||
|
M22759/32-22-96
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 22 AWG | 600 V | MIL-DTL-22759 | NO | NO | NO | 150 °C | -65 °C | MIL-DTL-22759 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | MODIFIED RADIATION CROSS-LINKED ETFE POLYMER | NO | 22 AWG | TIN | 1.09 mm | 19X34 | TE CONNECTIVITY LTD | compliant | ||||||
|
M22759/32-22-9
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | STANDARD: MIL-W-22759/32 | MIL | YES | 150 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | ETFE | NO | 22 AWG | 1.14 mm | 19X34 | ALLIED WIRE & CABLE INC | unknown | ROHS COMPLIANT | |||||||||||
|
M22759/32-22-93
Glenair Inc
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 53 mΩ | 600 V | 150 °C | COPPER | WIRE AND CABLE | STRANDED | CROSSLINKED MODIFIED ETFE | NO | 22 AWG | TIN | 1.09 mm | 19X34 | GLENAIR INC | unknown | ||||||||||||||
|
M22759/32-22-90
Marmon Aerospace & Defense
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 53 mΩ | 600 V | MIL | NO | NO | YES | 200 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.38 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 22 AWG | TIN | 1.09 mm | 19X34 | MARMON AEROSPACE & DEFENSE LLC | unknown | |||||||||
|
M22759/32-22-90
TE Connectivity
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 22 AWG | 600 V | 150 °C | -65 °C | MIL-DTL-22759 | COPPER ALLOY | WIRE AND CABLE | 22 AWG | TIN | TE CONNECTIVITY LTD | compliant | |||||||||||||||||
|
M22759/32-22-912
Defense Logistics Agency
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | MIL | 150 °C | COPPER | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 22 AWG | TIN | 43 µm | 19X34 | DEFENSE LOGISTICS AGENCY | unknown |