Filter Your Search
1 - 2 of 2 results
|
M23-16
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 100 mH | 13 Ω | 1 % | NO | 1 kHz | IRON | FILTER CHOKE | 1 | YES | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | RADIAL | SOLDER POST | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
M2316HB1
STMicroelectronics
|
Check for Price | No | Obsolete | NO | 1 | e0 | 70 °C | 24 | IN-LINE | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.71 | 300 ns | R-PDIP-T24 | 16.384 kbit | MASK ROM | 8 | 2.048 k | 2000 | ASYNCHRONOUS | 2KX8 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | PARALLEL | Not Qualified | 70 µA | 5 V | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL |