Filter Your Search
1 - 10 of 386 results
|
S702C21S207DQ
C&K
|
$3.8007 | Yes | Yes | Active | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | BLACK CAP | 15A@125VAC | 15 A | 125 V | e4 | -30 °C | 65 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | 17.27 mm | 9.02 mm | 31.5 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||||||||||||||||||
|
S702C21S207Q
C&K
|
$4.5006 | Yes | Yes | Active | 10000 Cycle(s) | 0.01 mΩ | 3 | SPDT | LATCHED | SILVER | SLIDE SWITCH | BLACK CAP | 15A@125VAC | 15 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER | SILVER | COPPER | NYLON | NO | SILVER | COPPER | QUICK CONNECT | 0.18 inch | 17.27 mm | 9.02 mm | 31.5 mm | 0.363 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||||
|
S702C21S207DQE
C&K
|
$4.6376 | Yes | Yes | Active | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | BLACK CAP | 15A@125VAC | 15 A | 125 V | e4 | -30 °C | 65 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | SILVER | QUICK CONNECT | 17.27 mm | 9.02 mm | 31.5 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||||||||
|
S701C21S207Q
C&K
|
$4.6411 | Yes | Yes | Active | 10000 Cycle(s) | 0.01 mΩ | 2 | SPST | LATCHED | SILVER | SLIDE SWITCH | BLACK CAP | 15A@125VAC | 15 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER | SILVER | COPPER | NYLON | NO | SILVER | COPPER | QUICK CONNECT | 0.18 inch | 17.27 mm | 9.02 mm | 31.5 mm | 0.363 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||||
|
S802C21S207Q
C&K
|
$5.2439 | Yes | Yes | Active | 10000 Cycle(s) | 0.01 mΩ | 6 | DPDT | LATCHED | SILVER | SLIDE SWITCH | BLACK CAP | 15A@125VAC | 15 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER | SILVER | COPPER | NYLON | NO | SILVER | COPPER | QUICK CONNECT | 0.18 inch | 17.27 mm | 9.02 mm | 31.5 mm | 0.363 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||||
|
S701C21S207B
C&K
|
$5.2480 | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | SPST | LATCHED | SLIDE SWITCH | BLACK CAP | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 65 °C | PANEL MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | QUICK CONNECT | 17.27 mm | 9.02 mm | 31.5 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||||||
|
S702C21S2WCDQ
C&K
|
$5.3094 | Yes | Yes | Active | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | BLACK CAP | 15A@125VAC | 15 A | 125 V | e4 | -30 °C | 65 °C | PANEL MOUNT | NO | Silver (Ag) | WIRE | 17.27 mm | 9.02 mm | 31.5 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||||||||||||||||||
|
S802C21S207DQ
C&K
|
$6.6219 | Yes | Yes | Active | 10000 Cycle(s) | 0.01 mΩ | 6 | DPDT | LATCHED | SILVER | SLIDE SWITCH | BLACK CAP | 15A@125VAC | 15 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER | SILVER | COPPER | NYLON | NO | SILVER | COPPER | QUICK CONNECT | 0.18 inch | 17.27 mm | 9.02 mm | 31.5 mm | 0.363 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||||
|
S802C21S207B
C&K
|
$6.7889 | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | DPDT | LATCHED | SLIDE SWITCH | BLACK CAP | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 65 °C | PANEL MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | QUICK CONNECT | 17.27 mm | 9.02 mm | 31.5 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||||||
|
S802C21S207NQE
C&K
|
$6.7966 | Yes | Yes | Active | 10000 Cycle(s) | DPDT | LATCHED | SLIDE SWITCH | BLACK CAP | 15A@125VAC | 15 A | 125 V | e4 | -30 °C | 65 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | SILVER | QUICK CONNECT | 17.27 mm | 9.02 mm | 31.5 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 |