Filter Your Search
1 - 2 of 2 results
|
M28F101-120XK6
STMicroelectronics
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | YES | NO | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 50 µA | 30 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
M28F101-120XK6TR
STMicroelectronics
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.51 |