Filter Your Search
1 - 1 of 1 results
|
M28F420-100XM3TR
STMicroelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | FLASH | 100000 PROGRAM/ERASE CYCLES; ALSO CONFIG... more | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.25 V | 4.75 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | SOIC | 0.525 INCH, PLASTIC, SO-44 | 44 | unknown | EAR99 | 8542.32.00.51 |