Filter Your Search
1 - 3 of 3 results
|
M28W160CT70ZB6E
STMicroelectronics
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 3 V | 70 ns | FLASH | TOP | YES | YES | NO | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B46 | Not Qualified | e1 | 85 °C | -40 °C | 46 | PLASTIC/EPOXY | TFBGA | BGA46,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | STMICROELECTRONICS | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | 46 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
M28W160CT70ZB6E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 70 ns | FLASH | TOP | YES | YES | NO | 8,31 | 1000000 | 1.0486 M | PARALLEL | 5 µA | 20 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B46 | Not Qualified | 85 °C | -40 °C | 46 | PLASTIC/EPOXY | FBGA | BGA46,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA46,6X8,30 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
M28W160CT70ZB6E
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B46 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 46 | PLASTIC/EPOXY | TFBGA | BGA46,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | NUMONYX | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-46 | 46 | unknown | EAR99 | 8542.32.00.51 |