Filter Your Search
1 - 2 of 2 results
|
M28W640ECB10N1E
STMicroelectronics
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3 V | 100 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3/e6 | 70 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||
|
M28W640ECB10N1E
Numonyx Memory Solutions
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 100 ns | FLASH | BOTTOM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3/e6 | 70 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 |