Filter Your Search
1 - 10 of 230 results
|
M29F102B-55N1TR
Numonyx Memory Solutions
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 55 ns | FLASH | 100000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK; BLOCK ERASE | BOTTOM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | NUMONYX | TSOP | 10 X 14 MM, PLASTIC, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
M29F102BB55K1
Numonyx Memory Solutions
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 55 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 245 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.586 mm | 16.585 mm | NUMONYX | LCC | PLASTIC, LCC-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
M29F102B-90XK6TR
Numonyx Memory Solutions
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 90 ns | FLASH | 100000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK; BLOCK ERASE | BOTTOM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | NOR TYPE | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NUMONYX | LCC | PLASTIC, LCC-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M29F102B-55XK6
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 55 ns | FLASH | 100000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK; BLOCK ERASE | BOTTOM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | NOR TYPE | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NUMONYX | LCC | PLASTIC, LCC-44 | 44 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
M29F102B-50K1
STMicroelectronics
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 8K,4K,16K,32K | 64KX16 | 5 V | 50 ns | FLASH | BOTTOM | YES | YES | 1,2,1,1 | 64000 | 65.536 k | PARALLEL | 100 µA | 50 µA | CMOS | COMMERCIAL | YES | NOR TYPE | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
M29F102B-70K1
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 70 ns | FLASH | 100000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK; BLOCK ERASE | BOTTOM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NUMONYX | LCC | QCCJ, | 44 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
M29F102B-90N6TR
STMicroelectronics
|
Check for Price | Transferred | 1.0486 Mbit | 16 | 64KX16 | 5 V | 90 ns | FLASH | 100000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK; BLOCK ERASE | BOTTOM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 14 MM, PLASTIC, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M29F102B-90N1
STMicroelectronics
|
Check for Price | No | Transferred | 1.0486 Mbit | 16 | 8K,4K,16K,32K | 64KX16 | 5 V | 90 ns | FLASH | 100000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK; BLOCK ERASE | BOTTOM | YES | YES | 1 | 1,2,1,1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 14 MM, PLASTIC, TSOP-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
M29F102BB55N1E
STMicroelectronics
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 16 | 8K,4K,16K,32K | 64KX16 | 5 V | 55 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 1 | 1,2,1,1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e3/e6 | 70 °C | 260 | 40 | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 14 MM, LEAD FREE, PLASTIC, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||
|
M29F102BB35N1
STMicroelectronics
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 16 | 8K,4K,16K,32K | 64KX16 | 5 V | 35 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 1 | 1,2,1,1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 14 MM, PLASTIC, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 |