Filter Your Search
1 - 10 of 17 results
|
M30102M2T-XXXFP
Mitsubishi Electric
|
Check for Price | Transferred | 16 | 16 MHz | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 5MHZ | YES | NO | YES | NO | MROM | 5.5 V | 4.2 V | OTHER | S-PQFP-G48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, | 48 | unknown | 8542.31.00.01 | |||||||||||
|
M30102F3FP
Mitsubishi Electric
|
Check for Price | Transferred | 16 | 16 MHz | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 5MHZ | YES | NO | YES | NO | FLASH | 5.5 V | 4.2 V | OTHER | S-PQFP-G48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, | 48 | unknown | 8542.31.00.01 | |||||||||||
|
M30102F3FP#U2
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 16 MHz | 24576 | 1024 | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 5 MHZ | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | OTHER | S-PQFP-G48 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | LQFP-48 | 48 | compliant | 8542.31.00.01 | |||||||||
|
M30102M2-XXXFP
Mitsubishi Electric
|
Check for Price | Transferred | 16 | 16 MHz | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 5MHZ | YES | NO | YES | NO | MROM | 5.5 V | 4.2 V | OTHER | S-PQFP-G48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, | 48 | unknown | 8542.31.00.01 | |||||||||||
|
M30102M3T-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 16 MHz | 24576 | 2048 | M16C | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 5MHZ | YES | NO | YES | 8 | NO | MROM | 38 mA | 5.5 V | 4.2 V | OTHER | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35X.5 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP48,.35X.5 | 48 | unknown | 8542.31.00.01 | ||
|
M30102M6-XXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 16 MHz | 49152 | 2560 | M16C | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | YES | 8 | YES | MROM | 36 mA | 5.5 V | 5 V | OTHER | S-PQFP-G48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, 0.50 MM PITCH, PLASTIC, LQFP-48 | 48 | compliant | 8542.31.00.01 | |||||
|
M30102M6T-XXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 16 MHz | 49152 | 2560 | M16C | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | YES | 8 | YES | MROM | 36 mA | 5.5 V | 5 V | OTHER | S-PQFP-G48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, 0.50 MM PITCH, PLASTIC, LQFP-48 | 48 | compliant | 8542.31.00.01 | |||||
|
M30102F3FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | YES | YES | FLASH | 5.5 V | 4.2 V | OTHER | S-PQFP-G48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, | 48 | unknown | 8542.31.00.01 | |||||||||||
|
M30102M2T-XXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 16 MHz | 16384 | 1024 | M16C | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | YES | 8 | YES | MROM | 36 mA | 5.5 V | 5 V | OTHER | S-PQFP-G48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, 0.50 MM PITCH, PLASTIC, LQFP-48 | 48 | compliant | 8542.31.00.01 | |||||
|
M30102M3T-XXXFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | 24576 | 1024 | M16C | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | YES | 8 | YES | MROM | 36 mA | 5.5 V | 5 V | OTHER | S-PQFP-G48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | 8542.31.00.01 |