Filter Your Search
1 - 2 of 2 results
|
M32159B11MS6
Vishay Dale
|
Check for Price | No | Active | 40 mW | 0402 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 1.2A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -65 °C | Chip | 2 | TR, Plastic, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 | ||
|
M32159B11MS6
Vishay Intertechnologies
|
Check for Price | No | Active | 40 mW | 0402 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 1.2A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -65 °C | Chip | 2 | TR, Plastic, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |