Filter Your Search
1 - 4 of 4 results
|
M378B5673FH0-CK0
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 17.1799 Gbit | 64 | 256MX64 | 1.5 V | 20 ns | 800 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 160 mA | 1.64 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 260 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.15 mm | 133.35 mm | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM240,40 | 240 | compliant | EAR99 | 8542.32.00.36 | ||
|
M378B5673FH0-CH9
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 17.1799 Gbit | 64 | 256MX64 | 1.5 V | 20 ns | 667 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 160 mA | 1.6 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 260 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.15 mm | 133.35 mm | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM240,40 | 240 | compliant | EAR99 | 8542.32.00.36 | ||
|
M378B5673FH0
Samsung Semiconductor
|
Check for Price | Obsolete | DDR DRAM | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
M378B5673FH0-CF8
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 17.1799 Gbit | 64 | 256MX64 | 1.5 V | 20 ns | 533 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 160 mA | 1.36 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 260 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.15 mm | 133.35 mm | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM240,40 | 240 | compliant | EAR99 | 8542.32.00.36 |