Filter Your Search
1 - 8 of 8 results
|
M38122M4-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 6.3 MHz | 16384 | 384 | 384 | MELPS740 | 6.3 MHz | 56 | 6 | YES | 5 V | MICROCONTROLLER | CMOS | 2.8 TO 5.5V @ 32KHZ IN LOW-SPEED MODE | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | MROM | 14 mA | 5.5 V | 4 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -10 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.31.00.01 | ||
|
M38122M2-XXXSP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 6.3 MHz | 8192 | 384 | 384 | MELPS740 | 6.3 MHz | 56 | 6 | NO | 5 V | MICROCONTROLLER | CMOS | 2.8 TO 5.5V @ 32KHZ IN LOW-SPEED MODE | NO | NO | YES | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | MROM | 14 mA | 5.5 V | 4 V | OTHER | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -10 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 56.4 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | ||
|
M38122M4-XXXFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 6.3 MHz | 6.3 MHz | 56 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4 V | OTHER | X-PQFP-G64 | 85 °C | -10 °C | 64 | PLASTIC/EPOXY | QFP | UNSPECIFIED | FLATPACK | GULL WING | QUAD | RENESAS ELECTRONICS CORP | DIP | PLASTIC, QFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
M38122M4-XXXSP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 6.3 MHz | 16384 | 384 | 384 | MELPS740 | 6.3 MHz | 56 | 6 | NO | 5 V | MICROCONTROLLER | CMOS | 2.8 TO 5.5V @ 32KHZ IN LOW-SPEED MODE | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | MROM | 14 mA | 5.5 V | 4 V | OTHER | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -10 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 56.4 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | ||
|
M38122M2-XXXFP
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 8 | 6.3 MHz | 6.3 MHz | 56 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4 V | OTHER | X-PQFP-G64 | 85 °C | -10 °C | 64 | PLASTIC/EPOXY | QFP | UNSPECIFIED | FLATPACK | GULL WING | QUAD | RENESAS TECHNOLOGY CORP | DIP | 14 X 14 MM, 0.80 MM PITCH, QFP-64 | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
M38122M4-XXXSP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 6.3 MHz | 6.3 MHz | 56 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4 V | OTHER | R-PDIP-T64 | 85 °C | -10 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | DIP | PLASTIC, SDIP-64 | 64 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
M38122M2-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 6.3 MHz | 8192 | 384 | 384 | MELPS740 | 6.3 MHz | 56 | 6 | YES | 5 V | MICROCONTROLLER | CMOS | 2.8 TO 5.5V @ 32KHZ IN LOW-SPEED MODE | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | MROM | 14 mA | 5.5 V | 4 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -10 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.31.00.01 | ||
|
M38122M2-XXXSP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 6.3 MHz | 6.3 MHz | 56 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4 V | OTHER | R-PDIP-T64 | 85 °C | -10 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | DIP | PLASTIC, SDIP-64 | 64 | compliant | 8542.31.00.01 |