Filter Your Search
1 - 10 of 40 results
|
M38239GC-XXXFP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 10 MHz | 49152 | 2048 | MELPS740 | 10 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 8.6 mA | 5.5 V | 5 V | OTHER | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 240 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80 | 80 | unknown | 8542.31.00.01 | |||||
|
M38238G8-XXXFP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 10 MHz | 32768 | 1536 | MELPS740 | 10 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 8.6 mA | 5.5 V | 5 V | OTHER | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 240 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80 | 80 | unknown | 8542.31.00.01 | |||||
|
M38235G6HP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 10 MHz | 24576 | 768 | MELPS740 | 10 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 8.6 mA | 5.5 V | 5 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, QFP80,.55SQ,20 | 80 | compliant | 8542.31.00.01 | ||||||
|
M38238G8-XXXHP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 10 MHz | 32768 | 1536 | MELPS740 | 10 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 8.6 mA | 5.5 V | 5 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 240 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 | 80 | unknown | 8542.31.00.01 | |||||
|
M38234G4FP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | QFP | 80 | unknown | 8542.31.00.01 | PRQP0080GB | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||
|
M3823AGF-XXXHP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | LQFP | , | 80 | unknown | 8542.31.00.01 | PLQP0080KB | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||
|
M38235G6-XXXFP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | QFP | , | 80 | unknown | 8542.31.00.01 | PRQP0080GB | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||
|
M3823AGFHP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 10 MHz | 61440 | 2560 | MELPS740 | 10 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 8.6 mA | 5.5 V | 5 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, QFP80,.55SQ,20 | 80 | compliant | 8542.31.00.01 | ||||||
|
M38234G4-XXXHP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 10 MHz | 16384 | 640 | MELPS740 | 10 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 8.6 mA | 5.5 V | 5 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 240 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 | 80 | unknown | 8542.31.00.01 | |||||
|
M38238G8HP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | LQFP | , | 80 | compliant | 8542.31.00.01 | PLQP0080KB | Renesas Electronics |