Filter Your Search
1 - 6 of 6 results
|
M38510/11003BCX
Micross Components
|
Check for Price | Obsolete | 5 mV | 100 pA | 7 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | NO | -22 V | 0.8 V/us | 22 V | MILITARY | 50000 | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | AUSTIN SEMICONDUCTOR INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||
|
M38510/11003BCX
QP Semiconductor
|
Check for Price | Transferred | 5 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
M38510/11003BCX
Teledyne e2v
|
Check for Price | Active | 5 mV | 100 pA | 7 mA | 76 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | NO | -22 V | 0.8 V/us | 22 V | MILITARY | 50000 | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELEDYNE E2V (UK) LTD | DIP | DIP, | 14 | compliant | EAR99 | 8542.33.00.01 | ||||
|
M38510/11003BCX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-CDIP-T14 | Not Qualified | 76 dB | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
M38510/11003BCX
Raytheon Semiconductor
|
Check for Price | Obsolete | 5 mV | 100 pA | 7 mA | 76 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | NO | -22 V | 0.8 V/us | 22 V | MILITARY | 50000 | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RAYTHEON SEMICONDUCTOR | CERAMIC, DIP-14 | unknown | ||||||||
|
M38510/11003BCX
ams
|
Check for Price | Contact Manufacturer | 5 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-CDIP-T14 | Not Qualified | 76 dB | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | AMS AG | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 |