Filter Your Search
1 - 3 of 3 results
|
M38510/31507B2A
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 63 ns | 1 | 4 | YES | QCCN | 22 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | 22 MHz | YES | 4 mA | SYNCHRONOUS | 34 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | ROCHESTER ELECTRONICS LLC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | ||
|
M38510/31507B2A
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 63 ns | 1 | 4 | YES | QCCN | 22 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | 22 MHz | YES | 4 mA | SYNCHRONOUS | 34 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | LANSDALE SEMICONDUCTOR INC | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | 8542.39.00.01 | ||
|
M38510/31507B2A
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 5 V | 63 ns | 1 | 4 | YES | QCCN | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | 22 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SRI INTERNATIONAL | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 |