Filter Your Search
1 - 10 of 89,139 results
|
M39003/01-2759/TR
Vishay Intertechnologies
|
$0.6501 | No | Active | 1.2 µF | 20 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 300 nA | 0.04 | e0 | MIL-PRF-39003/01 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | |||||
|
M39003/01-2283/TR
Vishay Intertechnologies
|
$0.7077 | No | Active | 2.2 µF | 20 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 400 nA | 0.04 | e0 | MIL-PRF-39003/01 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | ||||||
|
M39003/01-2356/TR
Vishay Intertechnologies
|
$0.7437 | No | Active | 1 µF | 50 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 400 nA | 0.02 | e0 | MIL-PRF-39003/01 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | ||||||
|
M39003/01-2344
KEMET Corporation
|
$1.0955 | No | No | Active | 220 nF | 50 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 300 nA | 0.02 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 3.43 mm | 7.26 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | KEMET | ||
|
M39003/01-2353
KEMET Corporation
|
$1.1360 | No | No | Active | 680 nF | 50 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 300 nA | 0.02 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 3.43 mm | 7.26 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | |||
|
M39003/01-2242
KEMET Corporation
|
$1.2008 | No | No | Active | 6.8 µF | 6 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 300 nA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 3.43 mm | 7.26 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | KEMET | ||
|
M39003/01-2245
KEMET Corporation
|
$1.2341 | No | No | Active | 47 µF | 6 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.5 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | KEMET | ||
|
M39003/01-2290
KEMET Corporation
|
$1.2341 | No | No | Active | 15 µF | 20 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | |||
|
M39003/01-2272
KEMET Corporation
|
$1.2341 | No | No | Active | 22 µF | 15 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | KEMET | ||
|
M39003/01-2285
KEMET Corporation
|
$1.2773 | No | No | Active | 8.2 µF | 20 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | KEMET |