Filter Your Search
1 - 6 of 6 results
|
M39014/011548V
Kyocera AVX Components
|
Check for Price | No | Active | 47 nF | 50 V | 20 % | BX | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-39014 | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | not_compliant | EAR99 | 8532.23.00.60 | ||||||
|
M39014/01-1548V
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 47 nF | 50 V | 20 % | 1909 | BX | 20 % | CERAMIC | CERAMIC CAPACITOR | CKR | 15% ppm/°C | MIL-C-39014/01 | 125 °C | -55 °C | 2 | Radial | 5.1 mm | 4.8 mm | 2.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 1909 | unknown | EAR99 | |||||||||||||||
|
M39014/01-1548V
Kyocera AVX Components
|
Check for Price | No | No | Active | 47 nF | 50 V | 20 % | BX | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-39014 | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 | |||||
|
M39014/01-1548VTR2
Kyocera AVX Components
|
Check for Price | Active | 47 nF | 50 V | 20 % | 1909 | BX | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | MIL-C-39014/01 | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 | ||||||||||||
|
M39014/01-1548V
KEMET Corporation
|
Check for Price | No | No | Active | 47 nF | 50 V | 20 % | 1909 | BX | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | 8532.23.00.60 | ||||||
|
M39014/01-1548VTR1
Kyocera AVX Components
|
Check for Price | Active | 47 nF | 50 V | 20 % | 1909 | BX | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | MIL-C-39014/01 | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 |