Filter Your Search
1 - 4 of 4 results
|
M39014/05-2645
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.7 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-39014/05 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK; TR | NO | WIRE | 2.29 mm | 4.07 mm | AVX CORP | , | compliant | EAR99 | 8532.23.00.40 | ||||||
|
M39014/05-2645TR
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 2.7 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.24.00.40 | ||||||||||||
|
M39014/05-2645
KEMET Corporation
|
Check for Price | No | Active | 2.7 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | M39014 | C(SIZE)T | 15% ppm/°C | e0 | MIL-PRF-39014/05 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 2.29 mm | 4.06 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | ||||
|
M39014/05-2645
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 2.7 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-C-39014/05 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 2.3 mm | 4 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.24.00.40 |