Filter Your Search
1 - 1 of 1 results
|
M39014/22-0556
Kyocera AVX Components
|
Check for Price | No | No | Active | 1 µF | 50 V | 10 % | BR | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | FLAT | 8.13 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | compliant | EAR99 |