Filter Your Search
1 - 10 of 86 results
|
M4-128N/64-15JC
Lattice Semiconductor Corporation
|
$2.5449 | No | No | Obsolete | 5 V | 15 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | NO | 37 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-84 | 84 | unknown | EAR99 | 8542.39.00.01 | |||
|
M4-128N/64-10JC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | 58.8 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | |||||||||||||||
|
M4-128/64-10YC
AMD
|
Check for Price | Obsolete | 5 V | 20 ns | 2 | 64 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 64 I/O | 80 MHz | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, | 100 | unknown | 8542.39.00.01 | ||||||||||||||||
|
M4-128/64-15VC
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 2 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | 50 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ADVANCED MICRO DEVICES INC | QFP | LFQFP, | 100 | unknown | 8542.39.00.01 | ||||||||||||||||
|
M4-128N/64-15JC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 15 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | 37 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | |||||||||||||||
|
M4-128/64-7VI
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 6 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 6 DEDICATED INPUTS, 64 I/O | 128 MACROCELLS; 192 FLIP FLOPS | 90.9 MHz | MACROCELL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | VANTIS CORP | unknown | |||||||||||||||||||||||||
|
M4-128N/64-18JI
AMD
|
Check for Price | Obsolete | 5 V | 27 ns | 2 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | 41.7 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.2862 mm | 29.2862 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | ||||||||||||||
|
M4-128/64-7VC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 7.5 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | 71.4 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | VANTIS CORP | unknown | |||||||||||||||
|
M4-128/64-15HI
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 18 ns | 6 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 6 DEDICATED INPUTS, 64 I/O | 128 MACROCELLS; 192 FLIP FLOPS | 50 MHz | MACROCELL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | VANTIS CORP | unknown | |||||||||||||||||||||||||
|
M4-128/64-10VC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | 58.8 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | TQFP-100 | not_compliant | 8542.39.00.01 |