Filter Your Search
1 - 1 of 1 results
|
M402VM-3-98-07NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 98 | 2 | 500 µm | 2 | 50 mΩ | 500 mA | MALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | .8896 N | 100 MΩ | .0973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.0386 mm | 50u inch | SURFACE MOUNT | 0.157 inch | 0.413 inch | 1.063 inch | HARWIN INC | unknown | EAR99 | 8536.69.40.40 |