Filter Your Search
1 - 10 of 133 results
|
FT232BL
FTDI Chip
|
$0.4554 | Yes | Obsolete | 60 MBps | 6 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.25 V | 4.35 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip | |||||||||||
|
FT120T-U
FTDI Chip
|
$1.8704 | Yes | Active | VBUS | 8 | 1 | 6 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | TSSOP-28 | compliant | 8542.31.00.01 | FTDI Chip | SOIC | 28 | |||||||
|
FT234XD-T
FTDI Chip
|
$2.0992 | Yes | Active | 60 MBps | 12 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 8.3 mA | 5.5 V | 2.97 V | INDUSTRIAL | S-PDSO-N12 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HTSON | SOLCC12,.12,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | NO LEAD | 450 µm | DUAL | 800 µm | 3 mm | 3 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | 3 X 3 MM, ROHS COMPLIANT, DFN-12 | compliant | 8542.31.00.01 | FTDI Chip | DFN | 12 | |||||||||||
|
FT260Q-T
FTDI Chip
|
$2.3837 | Yes | Yes | Active | I2C; UART; USB | 0.064 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | IT ALSO OPERATES AT 5V NOM SUPPLY | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N28 | 3 | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | HVQCCN, | compliant | EAR99 | 8542.31.00.01 | FTDI Chip | |||||||||||||
|
FT260S-U
FTDI Chip
|
$2.3985 | Yes | Yes | Active | I2C; UART; USB | 0.064 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | IT ALSO OPERATES AT 5V NOM SUPPLY | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G28 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | TSSOP, | compliant | 3A991.A.2 | 8542.31.00.01 | FTDI Chip | |||||||||||||
|
FT234XD-R
FTDI Chip
|
$2.4665 | Yes | Active | 60 MBps | 12 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 8.3 mA | 5.5 V | 2.97 V | INDUSTRIAL | S-PDSO-N12 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 12 | PLASTIC/EPOXY | HTSON | SOLCC12,.12,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | NO LEAD | 450 µm | DUAL | 800 µm | 3 mm | 3 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | DFN-12 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip | DFN | 12 | |||||||||
|
FT232HQ-TRAY
FTDI Chip
|
$3.5204 | Yes | Active | I2C | 8 | 1 | 40 MBps | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.98 V | 1.62 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 3 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.32SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFN-48 | compliant | 8542.31.00.01 | FTDI Chip | ||||||||||||
|
FT232RNL-TUBE
FTDI Chip
|
$3.6617 | Yes | Active | UART | 60 MBps | 12.02 MHz | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.25 V | 3.3 V | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | SSOP-28 | compliant | FTDI Chip | |||||||||||||||||||
|
FT232HL-TRAY
FTDI Chip
|
$3.6738 | Yes | Active | I2C | 8 | 1 | 40 MBps | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.98 V | 1.62 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | LFQFP, QFP48,.35SQ,20 | compliant | 8542.31.00.01 | FTDI Chip | ||||||||||
|
FT245RNL-TUBE
FTDI Chip
|
$3.9301 | Yes | Active | USB | 8 | 60 MBps | 12.02 MHz | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.25 V | 3.3 V | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | compliant | FTDI Chip |