Filter Your Search
1 - 2 of 2 results
|
M52342FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | SSOP | 0.2 % | AM/FM | 560 mV | 2.1 V | 5.25 V | AUDIO/VIDEO DEMODULATOR | BIPOLAR | IT CAN ALSO OPERATE FROM 8.5V TO 12.5V SUPPLY | 1 | 62 dB | 59 mA | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 5.3 mm | 10.1 mm | 2.1 mm | RENESAS TECHNOLOGY CORP | SSOP | SSOP, SOP24,.3 | 24 | unknown | 8542.39.00.01 | |||||
|
M52342FP
Mitsubishi Electric
|
Check for Price | No | Transferred | SOP | 5.25 V | AUDIO/VIDEO DEMODULATOR | BIPOLAR | 1 | 59 mA | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 5.3 mm | 15.02 mm | 2.1 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP24,.3 | 24 | unknown | 8542.39.00.01 |