Filter Your Search
1 - 4 of 4 results
|
M54HC132DT
STMicroelectronics
|
Check for Price | Active | 4 | 2 | NO | DIP | YES | HC | NAND GATE | CMOS | 6 V | 2 V | R-GDIP-T14 | 125 °C | -55 °C | 50k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 2.54 mm | 7.62 mm | 19 mm | STMICROELECTRONICS | , | DIL14 FP | unknown | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||
|
M54HC132D1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 160 ns | 32 ns | 4 | 2 | NO | DIP | YES | HC/UH | NAND GATE | CMOS | 20 µA | 6 V | 2 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 50k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.7 mm | 7.62 mm | 19 mm | STMICROELECTRONICS | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | ||||||
|
M54HC132DG
STMicroelectronics
|
Check for Price | Active | 4 | 2 | NO | DIP | YES | HC | NAND GATE | CMOS | 6 V | 2 V | R-GDIP-T14 | 125 °C | -55 °C | 50k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 2.54 mm | 7.62 mm | 19 mm | STMICROELECTRONICS | , | DIL14 FP | unknown | 8542.39.00.01 | STMicroelectronics | EAR99 | |||||||||||||||
|
M54HC132D
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 160 ns | 32 ns | 4 | 2 | NO | DIP | YES | HC/UH | NAND GATE | CMOS | 20 µA | 6 V | 2 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | ESCC9000 | 50k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.7 mm | 7.62 mm | 19 mm | STMICROELECTRONICS | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | STMicroelectronics | DIP | 14 |