Filter Your Search
1 - 1 of 1 results
|
M55-6021242R
Harwin
|
$1.6813 | Yes | Active | 12 | 2 | 1.27 mm | 2 | 25 mΩ | 1.2 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD STACKING CONNECTOR | NO | 0.8 N | 10 GΩ | 0.2 N | e3 | UL | 94V-0 | -55 °C | 125 °C | HOLE .064-.072 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.5 mm | 0.98u inch | SURFACE MOUNT | 0.165 inch | 0.537 inch | 0.5 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |