Filter Your Search
1 - 1 of 1 results
|
M55-6105042R
Harwin
|
$3.9932 | Yes | Active | 50 | 2 | 1.27 mm | 2 | 25 mΩ | 1.2 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 0.8 N | 10 GΩ | 0.2 N | e3 | UL | 94V-0 | -55 °C | 125 °C | HOLE .064-.072 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 1u inch | SURFACE MOUNT | 0.145 inch | 0.422 inch | 1.45 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |