Filter Your Search
1 - 10 of 558 results
|
M55310/09-C-05-B-9M000000
Wi2Wi
|
Check for Price | Active | 9 MHz | 10 TTL | 5 V | TTL | 9 MHz | 750 kHz | 50 mA | 5.5 V | 4.5 V | 55/45 % | Not Qualified | 70 °C | -20 °C | 8 | METAL | CAN8,.2 | WI2WI INC | compliant | Clock | ||||||||||||
|
M55310/09-B05C0M400000
Vectron International
|
Check for Price | Transferred | TTL | M55310/09 | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||||||||||||||||||
|
M55310/09-B21A-FREQ
Vectron International
|
Check for Price | Obsolete | 50 % | 5 V | TTL | M55310 | NO | 30 MHz | 25 MHz | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | 9.91mm x 7.62mm | VECTRON INTERNATIONAL | unknown | Clock | ||||||||||||||||
|
M55310/09-B25A-FREQ
Vectron International
|
Check for Price | Obsolete | 100 % | 5 V | TTL | M55310 | NO | 30 MHz | 25 MHz | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | 9.91mm x 7.62mm | VECTRON INTERNATIONAL | unknown | Clock | ||||||||||||||||
|
M55310/09-S25B60M00000
Microsemi Corporation
|
Check for Price | Transferred | TTL | MICROSEMI CORP | compliant | Clock | |||||||||||||||||||||||||||
|
M55310/09-S01B0M400000
Q-TECH Corporation
|
Check for Price | Active | 400 kHz | 40 % | 10 TTL | 5 V | TTL | 15 ns | NO | 15 ns | 5.5 V | 4.5 V | 55/45 % | 105 °C | -55 °C | THROUGH HOLE MOUNT | 8 | NO | 10.41mm x 7.62mm | Q-TECH CORP | compliant | Clock | HERMETIC SEALED PACKAGE-8 | ||||||||||
|
M55310/09-S01B0M400000
Microsemi Corporation
|
Check for Price | Transferred | TTL | MICROSEMI CORP | compliant | Clock | |||||||||||||||||||||||||||
|
M55310/09-B-05-A-7M000000
Precision Devices Incorporated
|
Check for Price | Active | 7 MHz | 100 % | 10 TTL | 5 V | TTL | 15 ns | NO | 15 ns | 50 mA | 5.5 V | 4.5 V | 55/45 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | 8 | NO | 10.41mm x 7.62mm | PRECISION DEVICES INC | unknown | Clock | ||||||||||
|
M55310/09-B15A9M000000
Q-TECH Corporation
|
Check for Price | Active | 9 MHz | 100 % | 10 TTL | 5 V | TTL | 15 ns | NO | 25 MHz | 9 MHz | 15 ns | 30 mA | 5.5 V | 4.5 V | 60/40 % | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | THROUGH HOLE MOUNT | 8 | METAL | CAN8,.2 | NO | 10.41mm x 7.62mm | Q-TECH CORP | compliant | Clock | HERMETIC SEALED PACKAGE-8 | |||
|
M55310/09-S-05-C-7M000000
Wi2Wi
|
Check for Price | Active | 7 MHz | 50 % | 10 TTL | 5 V | TTL | 15 ns | NO | 15 ns | 50 mA | 5.5 V | 4.5 V | 55/45 % | 70 °C | -20 °C | MIL-PRF-55310/09; MIL-STD-883 | THROUGH HOLE MOUNT | 8 | NO | 10.41mm x 7.62mm | WI2WI INC | compliant | Clock |