Filter Your Search
1 - 2 of 2 results
|
M58LW064B150NF6T
STMicroelectronics
|
Check for Price | Transferred | 67.1089 Mbit | 32 | 2MX32 | 3 V | 150 ns | FLASH | ALSO SUPPORTS SYNCHRONOUS MODE OF OPERATION | 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | STMICROELECTRONICS | TSOP | 14 X 20 MM, PLASTIC, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | ||
|
M58LW064B150NF6T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3 V | 150 ns | FLASH | ALSO SUPPORTS SYNCHRONOUS MODE OF OPERATION | 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | TSOP | 14 X 20 MM, PLASTIC, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 |