Filter Your Search
1 - 4 of 4 results
|
M5L24TGNFREQ
MtronPTI
|
Check for Price | Yes | Yes | Not Recommended | 50 % | 15 pF | 5 V | HCMOS | TRI-STATE FUNCTION | 7 ns | NO | 125 MHz | 1.544 MHz | 7 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | MTRONPTI | unknown | Clock | ||||||||||
|
M5L24TGN125.0000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 125 MHz | 50 % | 15 pF | 5 V | HCMOS | 125 MHz | 1.554 MHz | 12 mA | 55 mA | 5.5 V | 4.5 V | 40/60 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | DILCC4,.12 | |||||||||
|
M5L24TGN1.5440MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1.544 MHz | 50 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 35 mA | 5.5 V | 4.5 V | 40/60 % | e4 | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | MTRONPTI | unknown | ||||||||||
|
M5L24TGN01.5440MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1.544 MHz | 50 % | 15 pF | 5 V | HCMOS | 125 MHz | 1.554 MHz | 12 mA | 35 mA | 5.5 V | 4.5 V | 40/60 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | DILCC4,.12 |