Filter Your Search
1 - 10 of 90 results
|
M60306JFSN26.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | |||||||||||||||||||||||||||||
|
M6030AJFSN26.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | |||||||||||||||||||||||||||||
|
M6030FJVSNFREQ
MtronPTI
|
Check for Price | Yes | Active | 12.6 MHz | 26 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 Ω | 3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 15 ppm | 800 mV | 3.15 V | 2.85 V | e4 | 75 °C | -30 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Sine | ||||||||
|
M6030FHFSN12.6000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | |||||||||||||||||||||||||||||
|
M6030ALFSN26.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | |||||||||||||||||||||||||||||
|
M6030ALVSNFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 12.6 MHz | 26 MHz | 5 % | 1 PPM/FIRST YEAR | 3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 800 mV | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 1.9mm | M-TRON INDUSTRIES INC | unknown | Sine | |||||||||||||
|
M6030AJVSN12.6000MHZ
MtronPTI
|
Check for Price | Yes | Active | 12.6 MHz | 3 V | 2.5 mA | e4 | Not Qualified | 60 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | DILCC4,.2,200 | |||||||||||||||||
|
M60306HVSN26.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 26 MHz | 3 V | 2.5 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | DILCC4,.2,200 | |||||||||||||||||
|
M60306JVSN12.6000MHZ
MtronPTI
|
Check for Price | Yes | Active | 12.6 MHz | 3 V | 2.5 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | ||||||||||||||||||
|
M60306LFSN26.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown |