Filter Your Search
1 - 1 of 1 results
|
M74HC05B1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | 110 ns | 27 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-DRAIN | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | STMicroelectronics |