Filter Your Search
1 - 10 of 9,590 results
|
M80-4000000F1-04-325-00-000
Harwin
|
$13.0739 | Yes | Yes | Active | 4 | FEMALE | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | POWER CONNECTOR | RATED CURRENT(POWER):20A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.217 inch | 0.205 inch | 1.024 inch | HARWIN PLC | not_compliant | EAR99 | 8536.69.40.30 | Harwin | |||||||||||||||
|
M80-4000000F1-06-325-00-000
Harwin
|
$14.3016 | Yes | Yes | Active | 6 | FEMALE | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | POWER CONNECTOR | RATED CURRENT(POWER):20A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | BRASS | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.217 inch | 0.205 inch | 1.339 inch | HARWIN PLC | not_compliant | EAR99 | 8536.69.40.30 | Harwin | |||||||||||||||
|
M80-4000000F1-02-PF5-00-000
Harwin
|
$15.1226 | Yes | Active | 6 mΩ | 500 Cycles | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | 100 MΩ | e4 | S0P2 | Gold (Au) | BERYLLIUM COPPER | BLACK | M2 | JACKSCREW | ONE | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | Harwin | ||||||||||||||||||||||||||||
|
M80-4000000F1-08-325-00-000
Harwin
|
$17.5651 | Yes | Yes | Active | 8 | FEMALE | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | POWER CONNECTOR | RATED CURRENT(POWER):20A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | BRASS | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.217 inch | 0.205 inch | 1.654 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | Harwin | |||||||||||||||
|
M80-4000000F1-02-327-00-000
Harwin
|
$23.0090 | Yes | Yes | Active | 2 | 1 | 6 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | S0P2 | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.157 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.219 inch | 0.297 inch | 0.709 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||
|
M80-4000000F1-04-PF5-00-000
Harwin
|
$26.9180 | Yes | Active | 1 | 6 mΩ | 500 Cycles | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | 100 MΩ | e4 | S0P4 | Gold (Au) | BERYLLIUM COPPER | RECTANGULAR | BLACK | 0.157 inch | M2 | JACKSCREW | ONE | HARWIN PLC | not_compliant | EAR99 | 8536.69.40.30 | Harwin | |||||||||||||||||||||||||
|
M80-4000000F1-02-329-00-000
Harwin
|
$27.1300 | Yes | Yes | Active | 2 | 1 | 6 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | S0P2 | GOLD | BRASS | RND PIN-SKT | BLACK | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP/SOLDER | 0.219 inch | 0.709 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||
|
M80-4000000F1-02-326-00-000
Harwin
|
$27.5500 | Yes | Yes | Active | 2 | 1 | 6 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | S0P2 | Gold (Au) | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.157 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.219 inch | 0.297 inch | 0.709 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||
|
M80-4000000F1-04-327-00-000
Harwin
|
$30.3055 | Yes | Yes | Active | 4 | 1 | 6 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | S0P4 | GOLD | BRASS | RND PIN-SKT | BLACK | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.219 inch | 1.024 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||
|
M80-4000000F1-03-327-00-000
Harwin
|
$32.2624 | Yes | Yes | Active | 3 | 1 | 6 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | S0P3 | GOLD | BRASS | RND PIN-SKT | BLACK | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.219 inch | 0.866 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |