Parametric results for: M80-5000000M2-02-331-00-000 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 231 results

|
-
-
-
Manufacturer Part Number: m805000000m2
Select parts from the table below to compare.
Compare
Compare
M80-5000000M2-02-331-00-000
Harwin
$14.5116 Yes Yes Active 2 MALE BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED POWER CONNECTOR RATED CURRENT(POWER):20A NO NO NO e4 NO -55 °C 125 °C Gold (Au) NOT SPECIFIED RND PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.217 inch 0.205 inch 0.079 inch HARWIN PLC not_compliant EAR99 8536.69.40.30 Harwin
M80-5000000M2-02-PM1-00-000
Harwin
$19.3223 Yes Active 2 MALE BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED POWER CONNECTOR RATED CURRENT(POWER):80A NO e4 -55 °C 125 °C Gold (Au) NOT SPECIFIED RND PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.217 inch 0.205 inch 0.079 inch HARWIN PLC compliant EAR99 8536.69.40.30 Harwin
M80-5000000M2-04-331-00-000
Harwin
$20.1325 Yes Yes Active 4 MALE BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED POWER CONNECTOR RATED CURRENT(POWER):20A NO NO NO e4 NO -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RND PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.217 inch 0.205 inch 0.157 inch HARWIN PLC not_compliant EAR99 8536.69.40.30 Harwin
M80-5000000M2-04-PM1-00-000
Harwin
$30.1833 Yes Active 4 MALE BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED POWER CONNECTOR RATED CURRENT(POWER):80A NO e4 -55 °C 125 °C Gold (Au) NOT SPECIFIED RND PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.217 inch 0.205 inch 0.157 inch HARWIN PLC compliant EAR99 8536.69.40.30 Harwin
M80-5000000M2-06-331-00-000
Harwin
$30.4698 Yes Yes Active 6 MALE BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED POWER CONNECTOR RATED CURRENT(POWER):20A NO NO NO e4 NO -55 °C 125 °C Gold (Au) NOT SPECIFIED RND PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.217 inch 0.205 inch 0.236 inch HARWIN PLC compliant EAR99 8536.69.40.30 Harwin
M80-5000000M2-08-331-00-000
Harwin
$33.0056 Yes Yes Active 8 MALE BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED POWER CONNECTOR RATED CURRENT(POWER):20A NO NO NO e4 NO -55 °C 125 °C Gold (Au) NOT SPECIFIED RND PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.217 inch 0.205 inch 0.315 inch HARWIN PLC compliant EAR99 8536.69.40.30 Harwin
M80-5000000M2-03-331-00-000
Harwin
$33.8725 Yes Yes Active 3 1 4 mm 6 mΩ MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR ROHS COMPLIANT NO 4.8928 N 100 MΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C HOLE .086-.098 RECEPTACLE S0P3 Gold (Au) NOT SPECIFIED BLACK NO M2 JACKSCREW ONE GENERAL PURPOSE SOLDER 0.238 inch 0.22 inch 0.866 inch 0.138 inch HARWIN PLC compliant EAR99 8536.69.40.40 Harwin
M80-5000000M2-08-PM1-00-000
Harwin
$36.6835 Yes Active 8 MALE BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED POWER CONNECTOR RATED CURRENT(POWER):40A NO e4 UL 94V-0 -55 °C 125 °C Gold (Au) NOT SPECIFIED RND PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.222 inch 0.22 inch 1.654 inch HARWIN PLC compliant EAR99 8536.69.40.30 Harwin
M80-5000000M2-06-PM1-00-000
Harwin
$41.1988 Yes Active 6 MALE BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED POWER CONNECTOR RATED CURRENT(POWER):80A NO e4 -55 °C 125 °C Gold (Au) NOT SPECIFIED RND PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.217 inch 0.205 inch 0.236 inch HARWIN PLC not_compliant EAR99 8536.69.40.30 Harwin
M80-5000000M2-10-PM1-00-000
Harwin
$48.5249 Yes Active 10 MALE BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED POWER CONNECTOR RATED CURRENT(POWER):40A NO e4 UL 94V-0 -55 °C 125 °C Gold (Au) NOT SPECIFIED RND PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.222 inch 0.22 inch 1.969 inch HARWIN PLC compliant EAR99 8536.69.40.30 Harwin