Filter Your Search
1 - 10 of 219 results
|
M80-5000000M5-02-PM3-00-000
Harwin
|
$28.5410 | Yes | Active | 2 | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | POWER CONNECTOR | RATED CURRENT(POWER):40A | NO | e4 | UL | 94V-0 | -55 °C | 150 °C | PLUG | S0C2 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RND PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 0.709 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | Harwin | |||||||||||||||||||
|
M80-5000000M5-04-333-00-000
Harwin
|
$38.3339 | Yes | Yes | Active | 4 | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | POWER CONNECTOR | RATED CURRENT(POWER):20A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 1.024 inch | HARWIN PLC | not_compliant | EAR99 | 8536.69.40.30 | Harwin | ||||||||||||||||||||||
|
M80-5000000M5-04-PM3-00-000
Harwin
|
$58.9201 | Yes | Active | 4 | 1 | 1 | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | POWER CONNECTOR | RATED CURRENT(POWER):40A | NO | 15 N | e4 | UL | 94V-0 | -55 °C | 150 °C | PLUG | S0C4 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | NO | BLACK | 0.157 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.238 inch | 0.339 inch | 1.024 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | Harwin | |||||||||||||
|
M80-5000000M5-06-333-00-000
Harwin
|
$63.7389 | Yes | Yes | Active | 6 | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | POWER CONNECTOR | RATED CURRENT(POWER):20A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 1.339 inch | HARWIN PLC | not_compliant | EAR99 | 8536.69.40.30 | Harwin | ||||||||||||||||||||||
|
M80-5000000M5-10-333-00-000
Harwin
|
$65.9445 | Yes | Yes | Active | 10 | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | POWER CONNECTOR | RATED CURRENT(POWER):20A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 1.969 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | Harwin | ||||||||||||||||||||||
|
M80-5000000M5-08-PM3-00-000
Harwin
|
$69.2742 | Yes | Obsolete | 8 | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | POWER CONNECTOR | RATED CURRENT(POWER):40A | NO | e4 | UL | 94V-0 | -55 °C | 150 °C | PLUG | GOLD | NOT SPECIFIED | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 1.654 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | Harwin | ||||||||||||||||||||||||||
|
M80-5000000M5-02-314-00-000
Harwin
|
$69.2893 | Yes | Yes | Active | 2 | 1 | 4 mm | 2 | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 8 N | 100 MΩ | 0.5 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | M2 THREADED HOLES | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | COAX | BLACK | 0.158 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1 mm | SOLDER | 0.238 inch | 0.339 inch | 0.709 inch | 0.177 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||
|
M80-5000000M5-06-PM3-00-000
Harwin
|
$74.2279 | Yes | Active | 6 | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | POWER CONNECTOR | RATED CURRENT(POWER):40A | NO | e4 | UL | 94V-0 | -55 °C | 150 °C | PLUG | S0C6 | Gold (Au) | NOT SPECIFIED | RND PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 1.339 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | Harwin | |||||||||||||||||||
|
M80-5000000M5-08-333-00-000
Harwin
|
$75.7420 | Yes | Yes | Active | 8 | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | POWER CONNECTOR | RATED CURRENT(POWER):20A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 1.654 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | Harwin | ||||||||||||||||||||||
|
M80-5000000M5-10-PM3-00-000
Harwin
|
$78.3610 | Yes | Obsolete | 10 | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | POWER CONNECTOR | RATED CURRENT(POWER):40A | NO | e4 | UL | 94V-0 | -55 °C | 150 °C | PLUG | GOLD | NOT SPECIFIED | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 1.969 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | Harwin |